Filter Your Search
31 - 40 of 1,513 results
|
Z8516-CE
Zilog Inc
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 350 mA | INDUSTRIAL | R-XDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68442RC8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 300 mA | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
AM9517A4DC-T
AMD
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | compliant | ||||||||||||||||||||
|
R82258-6
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | MOS | 475 mA | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 55 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | ||||||||||||||||||
|
MAR31753AD
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | NO | 5 V | DMA CONTROLLER | CMOS | 80 mA | MILITARY | S-XPGA-P84 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | DYNEX SEMICONDUCTOR LTD | PGA, PGA84M,11X11 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
CS82C37A-12
Harris Semiconductor
|
Check for Price | No | Transferred | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||
|
8603001YA
SRI International Sarnoff
|
Check for Price | Active | 8 | 8 | 16 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F28 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.4892 mm | 16.255 mm | 18.035 mm | SRI INTERNATIONAL | FP-28 | unknown | 8542.31.00.01 | 3A001.A.2.C | DFP | 28 | ||||||||
|
Z84C1004DEE
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 100 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
CFI2371A
LSI Corporation
|
Check for Price | Obsolete | 8 | 8 | DMA CONTROLLER | CMOS | 4 | Not Qualified | LSI CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
68442-8/BZAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown |