Parametric results for: AM9516A-8JC under DMA Controllers

Filter Your Search

41 - 50 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAQ31753FS
Dynex Semiconductor
Check for Price No Transferred YES 5 V DMA CONTROLLER CMOS 80 mA MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 84 CERAMIC QFF QFL84,1.1SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD GEC PLESSEY SEMICONDUCTORS QFF, QFL84,1.1SQ unknown 3A001.A.2.C 8542.31.00.01
MC6844P
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
AM9517-4PCT
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
CA82C37A-10CD
Tundra Semiconductor Corp
Check for Price No Obsolete NO 5 V DMA CONTROLLER CMOS 20 mA COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TUNDRA SEMICONDUCTOR CORP unknown 8542.31.00.01
CA82C37A-5EL
Integrated Device Technology Inc
Check for Price Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 16 5 MHz YES 5 V DMA CONTROLLER CMOS 4 10 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD NEWBRIDGE MICROSYSTEMS , unknown 3A001.A.2.C 8542.31.00.01
SAB82C37A-8-P
Infineon Technologies AG
Check for Price No Obsolete NO 5 V DMA CONTROLLER CMOS 16 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.31.00.01
AM9516A-8JC
Rochester Electronics LLC
Check for Price No No Active 68000 16 24 8 MHz YES 5 V DMA CONTROLLER 2 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-68 unknown LCC 68
IR82C37A
Harris Semiconductor
Check for Price No Obsolete 80C86; 80C88; 8088; 8085; 8086; Z80; NSC800; 80186 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 4 16 mA 5.5 V 4.5 V INDUSTRIAL S-CQCC-N44 Not Qualified e0 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCN, LCC44,.65SQ unknown 8542.31.00.01
5962-9054305MQX
Intersil Corporation
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz NO 5 V DMA CONTROLLER CMOS 4 25 mA 5.5 V 4.5 V MILITARY R-XDIP-T40 Not Qualified 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP40,.6 unknown 3A001.A.2.C 8542.31.00.01
5962-8959301YA
Intel Corporation
Check for Price Obsolete 32 32 16 MHz YES 5 V DMA CONTROLLER CMOS 8 240 mA 5.25 V 4.75 V MILITARY S-CQFP-F164 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 164 CERAMIC, METAL-SEALED COFIRED GQFF TPAK164,2.5SQ,25 SQUARE FLATPACK, GUARD RING TIN LEAD FLAT 635 µm QUAD 2.92 mm 28.705 mm 28.705 mm INTEL CORP GQFF, TPAK164,2.5SQ,25 unknown 3A001.A.2.C 8542.31.00.01