Parametric results for: CP82C37A+CP82C37A-5+CS82C... under DMA Controllers

Filter Your Search

1 - 10 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
CA82C37A-5IP
Tundra Semiconductor Corp
Check for Price No Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 8 5 MHz NO 5 V DMA CONTROLLER CMOS 4 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 52.324 mm TUNDRA SEMICONDUCTOR CORP PLASTIC, DIP-40 unknown
Z8410D6
STMicroelectronics
Check for Price No Obsolete Z80 8 16 2.5 MHz NO 5 V DMA CONTROLLER CMOS 1 150 mA 5.25 V 4.75 V INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS CERAMIC, DIP-40 not_compliant DIP 40 8542.31.00.01
ID82C237-12
Harris Semiconductor
Check for Price No Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz NO 5 V DMA CONTROLLER CMOS 4 25 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP40,.6 unknown 8542.31.00.01
MC68440FN
Motorola Mobility LLC
Check for Price Obsolete M68000 16 24 12.5 MHz YES 5 V DMA CONTROLLER MOS 2 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC QCCJ, unknown LCC 68 8542.31.00.01
D8237A
AMD
Check for Price No Obsolete 8 8 3.125 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP, DIP40,.6 unknown DIP 40 8542.31.00.01
AM9517A4PI
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
MC68B44S
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
P8237A-5
AMD
Check for Price No No Obsolete 8080A; 9080A 8 8 5 MHz NO 5 V DMA CONTROLLER NMOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP-40 compliant DIP 40 8542.31.00.01
MAS28137NB
Dynex Semiconductor
Check for Price Obsolete 5 V DMA CONTROLLER CMOS MILITARY Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B DIE OR CHIP GEC PLESSEY SEMICONDUCTORS , DIE OR CHIP unknown 8542.31.00.01 3A001.A.2.C
HS4-82C37ARH-Q
Intersil Corporation
Check for Price No Obsolete YES 5 V DMA CONTROLLER CMOS 20 mA MILITARY S-XQCC-N44 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 44 CERAMIC QCCN LCC44,.65SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTERSIL CORP not_compliant 8542.31.00.01 3A001.A.2.C