Parametric results for: CP82C37A+CP82C37A-5+CS82C... under DMA Controllers

Filter Your Search

31 - 40 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z8516-CE
Zilog Inc
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 350 mA INDUSTRIAL R-XDIP-T48 Not Qualified e0 85 °C -40 °C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ZILOG INC DIP, DIP48,.6 unknown 8542.31.00.01
MC68442RC8
Motorola Semiconductor Products
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 300 mA COMMERCIAL S-XPGA-P68 Not Qualified e0 70 °C 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA INC PGA, PGA68,10X10 unknown 8542.31.00.01
AM9517A4DC-T
AMD
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC compliant
R82258-6
Intel Corporation
Check for Price No Obsolete YES 5 V DMA CONTROLLER MOS 475 mA COMMERCIAL S-XQCC-N68 Not Qualified e0 55 °C 68 CERAMIC QCCN LCC68A,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTEL CORP QCCN, LCC68A,.95SQ compliant 8542.31.00.01
MAR31753AD
Dynex Semiconductor
Check for Price Contact Manufacturer NO 5 V DMA CONTROLLER CMOS 80 mA MILITARY S-XPGA-P84 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 84 CERAMIC PGA PGA84M,11X11 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR DYNEX SEMICONDUCTOR LTD PGA, PGA84M,11X11 unknown 8542.31.00.01 3A001.A.2.C
CS82C37A-12
Harris Semiconductor
Check for Price No Transferred 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz YES 5 V DMA CONTROLLER CMOS 4 25 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCJ, LDCC44,.7SQ unknown 8542.31.00.01
8603001YA
SRI International Sarnoff
Check for Price Active 8 8 16 MHz YES 5 V DMA CONTROLLER CMOS 1 5.5 V 4.5 V MILITARY R-XDFP-F28 Qualified 125 °C -55 °C MIL-STD-883 28 UNSPECIFIED DFP FL28,.4 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.4892 mm 16.255 mm 18.035 mm SRI INTERNATIONAL FP-28 unknown 8542.31.00.01 3A001.A.2.C DFP 28
Z84C1004DEE
IXYS Corporation
Check for Price No Transferred NO 5 V DMA CONTROLLER CMOS INDUSTRIAL R-XDIP-T40 Not Qualified 100 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01
CFI2371A
LSI Corporation
Check for Price Obsolete 8 8 DMA CONTROLLER CMOS 4 Not Qualified LSI CORP , unknown 8542.31.00.01
68442-8/BZAJC
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA SEMICONDUCTOR PRODUCTS PGA, PGA68,10X10 unknown