Filter Your Search
11 - 20 of 1,513 results
|
D8237A-4
AMD
|
Check for Price | No | Obsolete | 8080A; 9080A | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||||
|
5962-9054302MXX
Harris Semiconductor
|
Check for Price | Transferred | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
MAQ31753FE
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | YES | 5 V | DMA CONTROLLER | CMOS | 80 mA | MILITARY | S-XQFP-F84 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 84 | CERAMIC | QFF | QFL84,1.1SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | DYNEX SEMICONDUCTOR LTD | QFF, QFL84,1.1SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
MC68450P10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
SC26C460A68
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
NS32203D6
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 300 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||||
|
MAS28137NGC
Marconi Electronic Devices Inc
|
Check for Price | Transferred | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | MARCONI ELECTRONIC DEVICES INC | , DIE OR CHIP | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||
|
KS82C37A-10CL
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80186; 80286; 80386 | 8 | 8 | 10 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 20 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SAMSUNG SEMICONDUCTOR INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||
|
MC6844CSD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
P8257-5
Intel Corporation
|
Check for Price | No | Obsolete | MCS-85 | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 |