Filter Your Search
21 - 30 of 1,513 results
|
KS82C37A-5CL
Samsung Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 10 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | ||||||||||||||||
|
MC6844LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
P8257-5
Intel Corporation
|
Check for Price | No | Obsolete | MCS-85 | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||
|
P8237AB
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 51.7525 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | |||||
|
MC68A44CLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
R82258-6
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | MOS | 475 mA | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 55 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | ||||||||||||||||
|
MC68B44S
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||
|
MC68440FN
Motorola Mobility LLC
|
Check for Price | Obsolete | M68000 | 16 | 24 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||
|
AM9516A-6PI
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 6.06 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | DIP | 48 | |||
|
CA82C37A-5IP
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 8 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.324 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, DIP-40 | unknown |