Filter Your Search
31 - 40 of 1,519 results
|
AM9516A-1LI
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 10 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N52 | Not Qualified | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 52 | unknown | 8542.31.00.01 | ||||||||||
|
5962-9054305MQX
Intersil Corporation
|
Check for Price | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
AM9517APCTB
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||
|
MC6844LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
UPD71071C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | 30 mA | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
KS82C37A-5IP
Samsung Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
CA82C37A-8EL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
AM9516A-8DI
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.31.00.01 | ||||||
|
MC68450P-10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | |||||||||
|
MC68450P-10
Motorola Mobility LLC
|
Check for Price | Obsolete | M68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP | DIP, | 64 | unknown | 8542.31.00.01 |