Filter Your Search
31 - 40 of 1,513 results
|
SAB82258A-1-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | MOS | 450 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
CP82C37A-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | DIP | 40 | ||||||||||||||
|
8603001YA
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 8 | 16 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.4892 mm | 16.255 mm | 18.035 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | DFP | 28 | DFP, FL28,.4 | 3A001.A.2.C | |||||||||||
|
MAR31753AS
Dynex Semiconductor
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | CMOS | 80 mA | MILITARY | S-XPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.31.00.01 | PGA, PGA84M,11X11 | 3A001.A.2.C | ||||||||||||||||||
|
AM9517A-4DIB
AMD
|
Check for Price | No | Obsolete | 8080A; 9080A | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | DIP | 40 | DIP, DIP40,.6 | ||||||||
|
UPD8257-2C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||||||
|
MC68440R10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
AM9516A-8DC
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | DIP | 48 | DIP, DIP48,.6 | |||||||||
|
CS82C37A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | 8542.31.00.01 | LCC | 44 | PLASTIC, LCC-44 | ||||||||||||
|
Z8410-DM
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | MOS | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | 3A001.A.2.C |