Filter Your Search
41 - 50 of 1,519 results
|
Z0841004PSC
Zilog Inc
|
Check for Price | No | Obsolete | Z80 | 8 | 16 | 4 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||||||
|
UPD71071C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | 30 mA | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||
|
CA82C37A-8CJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | |||||||||||||||||
|
AM9516A-1PIB
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.31.00.01 | |||||
|
AM9517A1DCTB
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||
|
Z8410A-DE
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
AM9516A-6DC
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 6.06 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | compliant | 8542.31.00.01 | ||||||
|
TMP68450C-10
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | NMOS | FIXED & ROTATIONAL PRIORITY INTERRUPT MODES | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | TOSHIBA CORP | DIP | DIP, | 64 | unknown | 8542.31.00.01 | ||||||
|
L64864QC
LSI Corporation
|
Check for Price | Obsolete | SBUS | 32 | 28 | 25 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LSI CORP | QFP | FQFP, | 208 | unknown | 8542.31.00.01 | |||||||||||
|
KU82307-25SZ130
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 180 mA | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 |