Parametric results for: 7805+DM-10 under DMA Controllers

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z84C1008PEG
Zilog Inc
$7.7537 Yes Yes Transferred Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 100 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01
Z84C1008VEG
Zilog Inc
$7.7538 Yes Yes Transferred 8 8 MHz Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 100 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
68442-8/BZAJC
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA SEMICONDUCTOR PRODUCTS PGA, PGA68,10X10 unknown
CA82C37A-5EL
Integrated Device Technology Inc
Check for Price Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 16 5 MHz YES 5 V DMA CONTROLLER CMOS 4 10 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD QUAD NEWBRIDGE MICROSYSTEMS , unknown 8542.31.00.01 3A001.A.2.C
MC68A44PD
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
MC68B44S
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
HD63450P-12
Hitachi Ltd
Check for Price No Obsolete 68000 16 24 12.5 MHz NO 5 V DMA CONTROLLER CMOS FIXED & ROTATIONAL PRIORITY INTERRUPT MO... more 4 5.5 V 4.5 V COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY DIP DIP64,.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 22.86 mm 82.042 mm HITACHI LTD DIP DIP, DIP64,.9 64 unknown 8542.31.00.01
MC68A44CP
Motorola Semiconductor Products
Check for Price No Obsolete 6800; 68000; 6809 8 16 1.5 MHz NO 5 V DMA CONTROLLER NMOS 4 16 mA 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm MOTOROLA INC PLASTIC, DIP-40 unknown 8542.31.00.01
D8237A
Intel Corporation
Check for Price No Obsolete 8080; 8085 8 16 3 MHz NO 5 V DMA CONTROLLER NMOS SGL/BLOCK/DEMAND XFR MODES; FIXED & ROTA... more 4 150 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 52.325 mm INTEL CORP DIP DIP, DIP40,.6 40 compliant 8542.31.00.01
Z8410A-PE
IXYS Corporation
Check for Price No Transferred NO 5 V DMA CONTROLLER MOS INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01