Filter Your Search
1 - 10 of 1,519 results
|
Z84C1008PEG
Zilog Inc
|
$7.7537 | Yes | Yes | Transferred | Z80 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||
|
Z84C1008VEG
Zilog Inc
|
$7.7538 | Yes | Yes | Transferred | 8 | 8 MHz | Z80 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||
|
SAB82C258A-1-N
Siemens
|
Check for Price | Transferred | 8086; 8088; 80186; 80188; 80286 | 16 | 24 | 10 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | LCC | , | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
AM9516A-4LC
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 4 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N52 | Not Qualified | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 52 | unknown | 8542.31.00.01 | ||||||||||||
|
MC6844CPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68440R-8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | ||||||||||
|
SAB82258-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | MOS | 450 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||||||||||||||||||
|
VL82C37A-04QC
VLSI Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 30 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VLSI TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
P8237-2
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
MC6844CSD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |