Parametric results for: 54AC1016-65 under DSP Peripherals

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 54ac101665
Select parts from the table below to compare.
Compare
Compare
54AC1016-65DC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 16 20 MHz 16 NO 4.5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 6 V 2 V MILITARY R-XDIP-T64 Not Qualified e0 125 °C -55 °C 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP compliant 3A001.A.2.C 8542.39.00.01
54AC1016-65DM
National Semiconductor Corporation
Check for Price No Obsolete 16 20 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.25 V 4.75 V MILITARY R-XDIP-T64 Not Qualified e0 125 °C -55 °C 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 3A001.A.2.C 8542.39.00.01
54AC1016-65DM
Texas Instruments
Check for Price No Obsolete 16 20 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.25 V 4.75 V MILITARY R-XDIP-T64 Not Qualified e0 125 °C -55 °C 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 3A001.A.2.C 8542.39.00.01 DIP, DIP64,.9
54AC1016-65DMQB
National Semiconductor Corporation
Check for Price No Obsolete 16 20 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.25 V 4.75 V MILITARY R-XDIP-T64 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 3A001.A.2.C 8542.39.00.01
54AC1016-65DMQB
Texas Instruments
Check for Price No Obsolete 16 20 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.25 V 4.75 V MILITARY R-XDIP-T64 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 3A001.A.2.C 8542.39.00.01 DIP, DIP64,.9