Filter Your Search
1 - 10 of 10,786 results
|
LT5560EDD#PBF
Linear Technology
|
$1.5539 | Yes | Transferred | 140 MHz | YES | 3 V | DSP PERIPHERAL, MIXER | CMOS | NO | YES | 5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||||||||||
|
LT5560EDD#TRPBF
Linear Technology
|
$2.2279 | Yes | Transferred | 140 MHz | YES | 3 V | DSP PERIPHERAL, MIXER | CMOS | NO | YES | 5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||||||||||
|
ISL8702IBZ-T
Renesas Electronics Corporation
|
$2.5267 | Yes | Active | YES | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | NO | 400 µA | 12 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOICN | , | 14 | M14.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | Renesas Electronics | ||||||||||||||||||||||
|
CY29FCT520BTSOC
Texas Instruments
|
$3.0874 | Yes | Yes | Active | FCT | 8 | 70 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
LT5560EDD#TRPBF
Analog Devices Inc
|
$4.2667 | No | Yes | Active | 140 MHz | YES | 3 V | DSP PERIPHERAL, MIXER | CMOS | NO | YES | 5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||||
|
DSPIC33CH64MP508-I/PT
Microchip Technology Inc
|
$4.5231 | No | Active | 16 | 20480 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 4 | 3 | 8 | 24 | FLASH | 63.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-09-18 | Microchip | |||||||||||
|
DSPIC33CH64MP508T-I/PT
Microchip Technology Inc
|
$4.5689 | No | Active | 16 | 20480 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 4 | 3 | 8 | 24 | FLASH | 63.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-09-18 | Microchip | |||||||||||
|
CY29FCT520ATSOC
Texas Instruments
|
$4.6685 | Yes | Yes | Active | FCT | 8 | 70 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
DSPIC33CH128MP508T-I/PT
Microchip Technology Inc
|
$4.7446 | No | Active | 16 | 20480 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 4 | 3 | 8 | 24 | FLASH | 63.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-09-18 | Microchip | |||||||||||
|
LT5560EDD#PBF
Analog Devices Inc
|
$4.7475 | No | Yes | Active | 140 MHz | YES | 3 V | DSP PERIPHERAL, MIXER | CMOS | NO | YES | 5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |