Filter Your Search
1 - 3 of 3 results
|
HSP43168JC-45
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 | 45.45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 84 | unknown | ||||||||||
|
HSP43168JC-45
Intersil Corporation
|
Check for Price | No | Obsolete | 10 | 45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ | NO | YES | 495 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | INTERSIL CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||||||
|
HSP43168JC-45
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 | 45.45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 |