Filter Your Search
1 - 5 of 5 results
|
TMC2249AKEC1
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.92 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP, | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||
|
TMC2249AKEC1
MaxLinear Inc
|
Check for Price | Obsolete | 48 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | NO | NO | 105 mA | 5.25 V | 4.75 V | S-PQFP-G120 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.92 mm | 28 mm | 28 mm | MAXLINEAR INC | compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||||
|
TMC2249AKEC1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | NO | NO | 105 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | |||||||||||
|
TMC2249AKEC1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | NO | NO | 105 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.92 mm | 28 mm | 28 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | QFP, QFP120,1.2SQ,32 | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | |||
|
TMC2249AKEC1
Exar Corporation
|
Check for Price | Yes | Transferred | EXAR CORP | , | compliant | 8542.39.00.01 |