Parametric results for: TMS320VC5416 under Digital Signal Processors

Filter Your Search

41 - 50 of 13,190 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33CK64MC105-I/M4
Microchip Technology Inc
$1.9181 Yes Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 600 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 2020-08-12 Microchip
DSPIC33CK64MC105-I/PT
Microchip Technology Inc
$1.9354 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 2020-08-12 Microchip TFQFP, QFP48,.35SQ,20
DSPIC33CK64MC105-E/M4
Microchip Technology Inc
$2.0284 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N48 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 600 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 2020-08-12 Microchip HVQCCN, LCC48,.24SQ,16
DSPIC33CK64MC105T-I/M4
Microchip Technology Inc
$2.0300 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant Microchip UQFN-48
DSPIC33CK64MC105-E/PT
Microchip Technology Inc
$2.0637 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 AEC-Q100 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 2020-08-12 Microchip TFQFP, QFP48,.35SQ,20
DSPIC33CK64MC105T-I/PT
Microchip Technology Inc
$2.0800 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant Microchip TQFP-48
DSPIC33CK128MC102-I/M6
Microchip Technology Inc
$2.1550 Active 16 16384 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 8 FLASH 33 mA 3.6 V 3 V S-PQCC-N28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 600 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33CK128MC102-I/2N
Microchip Technology Inc
$2.2250 Active 16 16384 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 8 FLASH 33 mA 3.6 V 3 V S-PQCC-N28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) GULL WING 650 µm QUAD 550 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33CK128MC102T-I/SS
Microchip Technology Inc
$2.2250 Active 16 16384 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 8 FLASH 33 mA 3.6 V 3 V R-PDSO-G28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
TMS320C5532AZAY05
Texas Instruments
$2.2367 Yes Yes Active 16 32768 12 MHz 4 YES 1.05 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT NO MULTIPLE YES 16 2 16 8 MROM 1.15 V 998 mV COMMERCIAL S-PBGA-B144 e1 3 70 °C -10 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC compliant 3A991.A.2 8542.31.00.01 2020-05-23 Texas Instruments LFBGA, BGA144,14X14,32