Filter Your Search
1 - 10 of 12,764 results
|
DSP1628BA16K12.5IR
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 16384 | YES | 3 V | CMOS | FIXED POINT | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | AGERE SYSTEMS INC | BGA, BGA144,12X12,40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
DSPIC33FJ06GS101-50E/SO
Microchip Technology Inc
|
Check for Price | No | Active | 16 | 256 | 40 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 8 | 8 | FLASH | 160 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
DSPIC33CK128MP508I/PT
Microchip Technology Inc
|
Check for Price | No | Active | 16 | 16384 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | FLASH | 35 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP80,.55SQ | unknown | 8542.31.00.01 | 3A991.A.2 | 2018-07-30 | |||||||||||||
|
DSPIC33EV32GM106T-E/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 16 | 4096 | 40 MHz | 9 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
DSPIC33CH256MP505T-I/M4VAO
Microchip Technology Inc
|
Check for Price | Active | 16 | 32768 | 64 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 16kbytes slave core Ram available | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 8 | 24 | FLASH | 98 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
DSPIC30F3012P-I/PT
Microchip Technology Inc
|
Check for Price | Active | DIGITAL SIGNAL PROCESSOR, CONTROLLER | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DSPIC33CK128MC502-I/M6
Microchip Technology Inc
|
$2.3600 | Active | 16 | 16384 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 8 | FLASH | 33 mA | 3.6 V | 3 V | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
935325415557
NXP Semiconductors
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, OTHER | e3 | 3 | 260 | 40 | TIN | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TMS320LC541PZ40
Texas Instruments
|
Check for Price | Obsolete | 2560 | 16 | 16 | 100 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 5 | 2 | 16 | 16 | MROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | QFP | 100 | ||||||||||||||||
|
TMS320F241PGEL
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 144 |