Filter Your Search
11 - 20 of 12,759 results
|
Z8932110VEC
Zilog Inc
|
Check for Price | Obsolete | 512 | 10 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | MROM | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
TMS320C6713BPYP200
Texas Instruments
|
$15.8724 | Yes | Yes | Active | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | 1.32 V | 1.14 V | OTHER | S-PQFP-G208 | Not Qualified | e4 | 4 | 90 °C | 260 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | HLFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | 28 X 28 MM, GREEN, PLASTIC, HLQFP-208 | 208 | compliant | 8542.31.00.01 | 3A991.A.2 | Texas Instruments | |||||||||||
|
ADSP-21365SBBC-ENG
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 16 | 16 | 55.55 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B136 | Not Qualified | e0 | 70 °C | 136 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | MO-205AE, MBGA-136 | 136 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||
|
TMS320LC2402APAGA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 16 | 16 | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP64,.47SQ | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ASDP-21060LCW-133
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 4194304 | 48 | 32 | 33.33 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 3.45 V | 3.15 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | 1 | 100 °C | -40 °C | 240 | CERAMIC, METAL-SEALED COFIRED | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | GULL WING | 500 µm | QUAD | 4.2 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | CERAMIC, QFP-240 | 240 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
ADSP-2171KST-104
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 1024 | 24 | 14 | 13 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 8/16 BIT PARALLEL HOST INTERFACE PORT | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | MROM | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.68X.85,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ANALOG DEVICES INC | QFP | TQFP-128 | 128 | unknown | 8542.31.00.01 | ||||||||||||||
|
TMS320VC545PBK2-50
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 3072 | 16 | 16 | 1 | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 5 | 1 | 16 | 16 | MROM | 3.3 V | 2.7 V | S-PQFP-G128 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP128,.64SQ,16 | 128 | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
MC56F8166VFV
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 17 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | unknown | 8542.31.00.01 | 3A991.A.2 | 2016-07-20 | ||||||||||||||||||||||||||||
|
ADSP-2191MBCAZ-140
Analog Devices Inc
|
$25.0400 | No | Yes | Not Recommended | 16 | 32768 | 16 | 22 | 100 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.63 V | 2.37 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | ANALOG DEVICES INC | BGA | MINI, BGA-144 | 144 | compliant | 8542.31.00.01 | 3A991.A.2 | Analog Devices | BC-144-1 | ||||||||||||||
|
AD21363WBBCZ105
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 98304 | 16 | 16 | 16.67 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B136 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 136 | PLASTIC/EPOXY | LFBGA | BGA136,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, MO-205AE, CSPBGA-136 | 136 | unknown | 8542.31.00.01 |