Parametric results for: ADSP-2181BSZ-133 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adsp2181bsz133 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADSP-2181BSZ-133
Analog Devices Inc
$34.3135 No Yes Not Recommended 16 8192 24 14 16.67 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS 33 MIPS SUSTAINED; SINGLE CYCLE INSTRUCTION EXECUTION YES NO FIXED POINT NO MULTIPLE YES 2 4 2 16 100 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 128 PLASTIC/EPOXY QFP QFP128,1.2SQ,32 SQUARE FLATPACK Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 4.07 mm 28 mm 28 mm ANALOG DEVICES INC QFP PLASTIC, QFP-128 128 S-128-2 compliant 3A991.A.2 8542.31.00.01 Analog Devices