Parametric results for: ADSP-TS201SYBPZ050 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adspts201sybpz050 Sorted By: Address Bus Width
Select parts from the table below to compare.
Compare
Compare
ADSP-TS201SYBPZ050
Analog Devices Inc
$328.2708 No Yes Obsolete 32 64 32 125 MHz YES 1.05 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 2.5V SUPPLY YES YES FLOATING POINT MULTIPLE NO 1.1 V 1 V INDUSTRIAL S-PBGA-B576 Not Qualified e1 3 105 °C -40 °C 260 40 576 PLASTIC/EPOXY BGA BGA576,24X24,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 3.1 mm 25 mm 25 mm ANALOG DEVICES INC BGA 25 X 25 MM, MS-034, BGA-576 576 BP-576 unknown 3A991.A.2 8542.31.00.01 Analog Devices