Filter Your Search
1 - 10 of 13,229 results
|
ADSP-21567BBCZ6
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 163840 | 16 | 16 | 10 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 32 | FLASH | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B400 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.38 mm | 17 mm | 17 mm | ANALOG DEVICES INC | CSBGA-400 | 400 | BC-400-3 | compliant | 5A992.C | 8542.31.00.01 | 2020-06-24 | Analog Devices | |||||||||||
|
MSC8144TVT800A
NXP Semiconductors
|
Check for Price | Active | 133 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | NO | 1.05 V | 970 mV | S-PBGA-B783 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.176 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MSC8256SVT800B
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 8192 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 970 mV | OTHER | S-PBGA-B783 | Not Qualified | 3 | 105 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | 783 | not_compliant | 5A992 | 8542.31.00.01 | BGA | |||||||||||||||||||
|
MSC8158ETVT1000A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 667 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | SINGLE | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B783 | Not Qualified | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | 783 | not_compliant | 5A002 | 8542.31.00.01 | BGA | ||||||||||||||||||
|
MSC8157ESVT1000A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 667 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | SINGLE | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B783 | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MSC8154TVT1000B
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 8192 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B783 | Not Qualified | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA783,28X28,40 | 783 | not_compliant | 5A992 | 8542.31.00.01 | BGA | ||||||||||||||||||
|
MSC8144ESVT800B
NXP Semiconductors
|
Check for Price | Active | 32 | 49152 | 133 MHz | 4 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 16 | 1 | 8 | 8 | FLASH | 1.05 V | 970 mV | S-PBGA-B783 | 105 °C | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.176 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||
|
DSPC56721AG
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 24 | 24 | 200 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | NO | 1.1 V | 900 mV | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | ||||||||||||||||||
|
ADSP-21567WCBCZ6
Analog Devices Inc
|
Check for Price | Yes | Active | 32 | 163840 | 16 | 16 | 800 MHz | 10 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | FLOATING POINT | YES | MULTIPLE | YES | 2 | 1 | 32 | 32 | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B400 | 105 °C | -40 °C | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 800 µm | BOTTOM | 1.38 mm | 17 mm | 17 mm | ANALOG DEVICES INC | CSPBGA-400 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C6411GLZ6E3
Texas Instruments
|
Check for Price | Obsolete | 32 | 32 | 75.18 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | S-PBGA-B532 | Not Qualified | 532 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | FBGA, | 532 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA |