Parametric results for: DSPIC33EP256MU814-I/PL under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ep256mu814ipl Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP256MU814-I/PL
Microchip Technology Inc
$7.9784 Yes Active 16 70 MHz 286720 28672 28672 DSPIC33 60 MHz 122 9 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO YES FLOATING POINT YES NO MULTIPLE YES 15 5 8 8 YES FLASH 320 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 85 °C -40 °C TS-16949 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC QFP LFQFP, QFP144,.87SQ,20 144 compliant 3A991.A.2 8542.31.00.01 Microchip