Filter Your Search
1 - 10 of 13,229 results
|
LE79124KVCT
Microchip Technology Inc
|
$1.0000 | Active | 16 | 16 | 1 | 16.384 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | NO | FIXED POINT | NO | SINGLE | YES | 1 | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G128 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||
![]() |
DSPIC30F2023T-30I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 512 | 15 MHz | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 8 | 24 | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 44 | Microchip | ||||||||||||||||||
|
MSC8256SAG1000B
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 8192 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 1.05 V | 970 mV | S-PBGA-B783 | Not Qualified | e1 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | compliant | 3A991.A.1 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||
|
DSPIC33CK64MP105T-I/M4
Microchip Technology Inc
|
$1.0000 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 35 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
LE79124KVC
Microchip Technology Inc
|
$1.0000 | Active | 16 | 16 | 1 | 16.384 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | NO | FIXED POINT | NO | SINGLE | YES | 1 | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G128 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||
![]() |
DSPIC30F2010T-30I/MM
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 30 MHz | 4096 | 512 | 512 | 40 MHz | 20 | 5 | YES | 3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 2 | 8 | 24 | YES | FLASH | 150 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 28 | Microchip | |||||
|
LE79234KVC
Microchip Technology Inc
|
$1.0000 | Active | 16 | 16 | 1 | 16.384 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | NO | FIXED POINT | NO | SINGLE | YES | 1 | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G128 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||
![]() |
DSPIC30F2010T-20E/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 20 MHz | 4096 | 512 | 512 | 40 MHz | 20 | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 2 | 8 | 24 | YES | FLASH | 150 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 28 | Microchip | |||||
![]() |
DSPIC30F5011-20I/PTG
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 2048 | YES | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | QFP | 64 | Microchip | ||||||||||||||||||||||||||||||||||||
|
DSPIC33CK64MP105-I/PT
Microchip Technology Inc
|
$1.0230 | Active | 16 | 8192 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 300 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |