Parametric results for: DSPIC33FJ16GS504-50I/TL under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33fj16gs50450itl Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ16GS504-50I/TL
Microchip Technology Inc
$4.3172 Yes Obsolete 16 40 MHz 2048 50 MHz 35 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO NO FIXED POINT YES NO MULTIPLE YES 3 8 8 YES FLASH 160 mA 3.6 V 3 V INDUSTRIAL S-XBGA-N44 e4 85 °C -40 °C 260 TS 16949 40 44 UNSPECIFIED HLBGA LGA44,12X12,20 SQUARE GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) BUTT 500 µm BOTTOM 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC VTLA-44 compliant 3A991.A.2 8542.31.00.01 Microchip