Parametric results for: MC56F8155VFGE under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc56f8155vfge Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
MC56F8155VFGE
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 40 MHz 262144 16384 56800E 4 11 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES FLASH 2.75 V 2.25 V INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 105 °C -40 °C 260 40 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP ROHS COMPLIANT, PLASTIC, LQFP-128 128 compliant 3A991.A.2 8542.31.00.01 NXP
MC56F8155VFGE
NXP Semiconductors
$39.9229 Yes Active 16 40 MHz 262144 16384 56800E 4 11 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES FLASH 2.75 V 2.25 V INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 105 °C -40 °C 260 40 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, LQFP-128 compliant 3A991.A.2 8542.31.00.01 NXP