Parametric results for: MC56F8323VFBE under Digital Signal Processors

Filter Your Search

1 - 10 of 13,420 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ09GS302-I/SO
Microchip Technology Inc
$0.8424 Buy Yes Active 16 1024 40 MHz 4 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 3 1 8 24 FLASH 125 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip
LE79124KVCT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC33FJ64GP306A-I/PT
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES FLASH 90 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 compliant Microchip QFP 64
DSPIC30F2023T-30I/ML
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 512 15 MHz 5 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FIXED POINT NO MULTIPLE YES 3 1 8 24 FLASH 273 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 e3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant 3A991.A.2 8542.31.00.01 Microchip QFN 44
DSPB56371AF150
NXP Semiconductors
$1.0000 Buy Yes Not Recommended 24 86016 YES CMOS FIXED POINT S-PQFP-G80 Not Qualified e3 3 260 40 80 PLASTIC/EPOXY QFP QFP80,.64SQ SQUARE FLATPACK Tin (Sn) GULL WING 635 µm QUAD NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
LE79124KVC
Microchip Technology Inc
$1.0000 Buy Yes Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC33CK64MP105T-I/M4
Microchip Technology Inc
$1.0000 Buy Yes Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 35 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC UQFN-48 compliant 3A991.A.2 8542.31.00.01 Microchip
LE79234KVC
Microchip Technology Inc
$1.0000 Buy Yes Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC30F2010T-30I/MM
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 30 MHz 4096 512 512 40 MHz 20 5 YES 3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO NO FIXED POINT YES NO MULTIPLE YES 3 2 8 24 YES FLASH 150 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant 3A991.A.2 8542.31.00.01 Microchip QFN 28
DSPIC30F2010T-20E/SO
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 20 MHz 4096 512 512 40 MHz 20 5 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO NO FIXED POINT YES NO MULTIPLE YES 3 2 8 24 YES FLASH 150 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip SOIC 28