Filter Your Search
1 - 10 of 31 results
|
TMS320BC51PZA80
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 2080 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | TEXAS INSTRUMENTS INC | QFP, QFP100,.63SQ,20 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
TMS320BC51PQ80
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 2080 | 16 | 16 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP-132 | unknown | 8542.31.00.01 | QFP | 132 | 3A991.A.2 | |||||
|
TMS320BC51PQ100
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 2080 | 16 | 16 | 100 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFP-132 | compliant | 8542.31.00.01 | QFP | 132 | 3A991.A.2 | ||||||
|
TMS320BC51PZ
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 2080 | 16 | 16 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP100,.63SQ,20 | not_compliant | 8542.31.00.01 | QFP | 100 | |||||||||
|
TMS320BC51PQA80
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 2080 | 16 | 16 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP-132 | unknown | 8542.31.00.01 | QFP | 132 | 3A991.A.2 | ||||
|
TMS320BC51PZA
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 2080 | 16 | 16 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP100,.63SQ,20 | not_compliant | 8542.31.00.01 | QFP | 100 | ||||||||
|
TMS320BC51PZ57
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 512 | 16 | 16 | 57.14 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | 3A991.A.2 | |||||||
|
TMS320BC51PQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 2080 | 16 | 16 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | PLASTIC, QFP-132 | not_compliant | 8542.31.00.01 | QFP | 132 | |||||||||
|
TMS320BC51PQA80G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 2080 | 16 | 16 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFP-132 | unknown | 8542.31.00.01 | QFP | 132 | 3A991.A.2 | ||||||
|
TMS320BC51PZ80
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 512 | 16 | 16 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | unknown | 8542.31.00.01 | QFP | 100 | 3A991.A.2 |