Filter Your Search
1 - 10 of 11 results
|
TMS320C6411GLZ6E3
Texas Instruments
|
Check for Price | Obsolete | 32 | 32 | 75.18 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | S-PBGA-B532 | Not Qualified | 532 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 532 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C6411ZLZ
Texas Instruments
|
Check for Price | Obsolete | 32 | 262144 | 32 | 23 | 75.75 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | S-PBGA-B532 | Not Qualified | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | HFBGA, BGA532,26X26,32 | 532 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
TMS320C6411CLZ
Texas Instruments
|
Check for Price | Obsolete | 32 | 262144 | YES | CMOS | FIXED POINT | S-PBGA-B532 | Not Qualified | 532 | PLASTIC/EPOXY | FBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA532,26X26,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
TMS320C6411EGLZ
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 16384 | YES | CMOS | FIXED POINT | S-PBGA-B532 | Not Qualified | 532 | PLASTIC/EPOXY | FBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA532,26X26,32 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
TMS320C6411ACLZ
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 65536 | 32 | 20 | 75.75 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1.14 V | S-PBGA-B532 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 532 | PLASTIC/EPOXY | FBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.25 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA532,26X26,32 | 532 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TMS320C6411GLZ300
Texas Instruments
|
Check for Price | Obsolete | 32 | 262144 | 32 | 23 | 300 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | S-PBGA-B532 | Not Qualified | 532 | PLASTIC/EPOXY | FBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA532,26X26,32 | 532 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
TMS320C6411GLZA300
Texas Instruments
|
Check for Price | Obsolete | 32 | 23 | 300 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | S-PBGA-B532 | Not Qualified | 532 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 532 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C6411GLZ5E0
Texas Instruments
|
Check for Price | Obsolete | 32 | 32 | 75.18 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | S-PBGA-B532 | Not Qualified | 532 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, | 532 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C6411GLZ
Texas Instruments
|
$57.3297 | No | No | Obsolete | 32 | 262144 | 32 | 23 | 75.19 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | S-PBGA-B532 | Not Qualified | e0 | 4 | NOT SPECIFIED | NOT SPECIFIED | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
TMS320C6411AGLZ
Texas Instruments
|
$56.3115 | Yes | No | Obsolete | 32 | 262144 | 32 | 23 | 75.19 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B532 | Not Qualified | e0 | 4 | 90 °C | 220 | 20 | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 |