Parametric results for: TMS320C6418ZTSA500 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320c6418ztsa500 Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
TMS320C6418ZTSA500
Texas Instruments
$56.7771 No Active 32 16384 32 23 30 MHz 3 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 64 4 1.26 V 1.14 V INDUSTRIAL S-PBGA-B288 Not Qualified e1 4 105 °C -40 °C 260 30 288 PLASTIC/EPOXY BGA BGA288,22X22,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 2.8 mm 23 mm 23 mm TEXAS INSTRUMENTS INC BGA 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-288 288 not_compliant 3A991.A.2 8542.31.00.01