Filter Your Search
1 - 6 of 6 results
|
TMS320C6711DGDP250
Texas Instruments
|
$20.3745 | Yes | No | Active | 32 | 65536 | 32 | 22 | 250 MHz | 2 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | FLASH | 1.47 V | 1.33 V | OTHER | S-PBGA-B272 | Not Qualified | e0 | 3 | 90 °C | 220 | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-272 | 272 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320C6711DZDP250
Texas Instruments
|
$21.1085 | Yes | Yes | Active | 32 | 65536 | 32 | 22 | 250 MHz | 2 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | FLASH | 1.47 V | 1.33 V | OTHER | S-PBGA-B272 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-272 | 272 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320C6711DGDP200
Texas Instruments
|
$18.1499 | Yes | No | Active | 32 | 17408 | 32 | 22 | 200 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | FLASH | 1.32 V | 1.14 V | OTHER | S-PBGA-B272 | Not Qualified | e0 | 3 | 90 °C | 220 | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-272 | 272 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS32C6711DGDPA167
Texas Instruments
|
$22.1524 | Yes | No | Active | 32 | 17408 | 32 | 22 | 167 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | FLASH | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-272 | 272 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320C6711DZDP200
Texas Instruments
|
$22.1197 | Yes | Yes | Active | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | FLASH | 1.32 V | 1.14 V | OTHER | S-PBGA-B272 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-272 | 272 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS32C6711DZDPA167
Texas Instruments
|
$21.7413 | Yes | Yes | Active | 32 | 32 | 22 | 167 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | FLASH | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-272 | 272 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |