Parametric results for: TMS320F2811PBKA under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f2811pbka Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
TMS320F2811PBKA
Texas Instruments
$19.2796 Yes Yes Active 32 36864 18432 C28X 150 MHz 8 YES 1.9 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ NO YES FIXED POINT YES NO MULTIPLE YES 3 16 16 YES OTPROM 230 mA 2 V 1.81 V INDUSTRIAL S-PQFP-G128 Not Qualified e4 2 85 °C -40 °C 260 AEC-Q100 30 128 PLASTIC/EPOXY LFQFP QFP128,.64SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 400 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-128 128 compliant 3A991.A.2 8542.31.00.01 Texas Instruments