Filter Your Search
1 - 1 of 1 results
|
V62/04753-04YA
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 32 | 4096 | 32 | 22 | 166.67 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 16 | 4 | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.57 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA272,20X20,50 | 272 | not_compliant | 3A991.A.2 | 8542.31.00.01 |