Filter Your Search
41 - 50 of 5,110 results
|
SED1231DAB
Epson Electronics America Inc
|
Check for Price | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | REQUIRES A -2.4V TO -3.6V SUPPLY | 21 X 60 DOTS | -3.6 V | -2.4 V | OTHER | R-XUUC-N171 | Not Qualified | 85 °C | -30 °C | 171 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 171 | unknown | 8542.31.00.01 | |||||||||||
|
SED1278D0E
Epson Electronics America Inc
|
Check for Price | Obsolete | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 40 DOTS | 5.5 V | 4.5 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MSC7112-01SS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1 | 500 kHz | NO | 5 V | DISPLAY CONTROLLER, FLUORESCENT | CMOS | 16 X 12 SEGMENTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.1 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | |||||||||
|
SED1330FBB
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 8088; 6800; 8085 | 8 | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | ALSO SUPPORTS GRAPHICS MODE | 640 X 256 DOTS | 5.5 V | 4.5 V | S-PQFP-G60 | Not Qualified | e0 | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP, | unknown | 8542.31.00.01 | ||||||||||
|
KS0076BQ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 40 DOTS | 800 µA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||
|
HD44780UA02TF
Hitachi Ltd
|
Check for Price | No | Contact Manufacturer | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFP-80F | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
ML9205-XXGP
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1 | 2.5 MHz | YES | 3.3 V | DISPLAY CONTROLLER, FLUORESCENT | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 24 X 39 DOTS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.4 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
LC7986C
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 1 | 410 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 80 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-XUUC-N128 | Not Qualified | 75 °C | -20 °C | 128 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SANYO ELECTRIC CO LTD | DIE | DIE, | 128 | unknown | 8542.31.00.01 | ||||||||||||
|
MIC10941PE-50
Microchip Technology Inc
|
Check for Price | Obsolete | NO | 5 V | DISPLAY CONTROLLER, FLUORESCENT | MOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.623 mm | MICREL INC | DIP | DIP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||
|
SED1232DBE
Seiko Epson Corporation
|
Check for Price | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | REQUIRES A -2.4V TO -3.6V SUPPLY | 14 X 60 DOTS | -3.6 V | -2.4 V | OTHER | R-XUUC-N171 | Not Qualified | 85 °C | -30 °C | 171 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 |