Filter Your Search
11 - 20 of 5,110 results
|
LC74736PT-E
onsemi
|
$10.5108 | Yes | Yes | Obsolete | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | ONSEMI | 932AY | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TW8811-LD2-GR
Renesas Electronics Corporation
|
$17.7144 | Yes | Yes | Active | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | e3 | 3 | MATTE TIN | RENESAS ELECTRONICS CORP | ADT001 | compliant | LQFP | 208 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
MSM6555B-XX
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 76.8 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 17 X 80 DOTS | 3.3 V | 2.5 V | COMMERCIAL | R-XUUC-N121 | Not Qualified | 70 °C | -10 °C | 121 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | DIE | 121 | DIE, | |||||||||||||||||||||
|
F6845AP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 1 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP | 40 | DIP, DIP40,.6 | ||||||||||||
|
IMSG173PI80S
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 2 | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | MOS | 1024 X 768 PIXELS | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | DIP | 28 | PLASTIC, DIP-28 | |||||||||||||
|
TLC34075-110AFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 4 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | LCC | 84 | PLASTIC, LCC-84 | |||||||||||||
|
R6545APE
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 152 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.8 mm | CONEXANT SYSTEMS | compliant | 8542.31.00.01 | DIP | 40 | DIP, DIP40,.6 | |||||||||||
|
TLC34058-125GA
Texas Instruments
|
Check for Price | Obsolete | TMS340XX | 8 | 2 | 125 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 32 mm | 32 mm | TEXAS INSTRUMENTS INC | unknown | 8542.31.00.01 | PGA | 84 | PGA, | 3A001.A.3 | ||||||||||||||
|
BT459KPF110
Conexant Systems Inc
|
Check for Price | No | No | Obsolete | 8 | 2 | 110 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | CONEXANT SYSTEMS | compliant | 8542.31.00.01 | QFP | 132 | BQFP, | 3A001.A.3 | ||||||||||||
|
MC2672A4SDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 |