Parametric results for: T6963C under Display Controllers

Filter Your Search

41 - 50 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MU9C4870-12DC
Music Semiconductors Inc
Check for Price No Obsolete 8 3 YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1280 X 1024 PIXELS COMMERCIAL S-PQCC-J44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER TIN LEAD J BEND QUAD MUSIC SEMICONDUCTORS INC , unknown 8542.31.00.01
IDT75C457S125G
Integrated Device Technology Inc
Check for Price No Obsolete 8 125 MHz NO 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 5.25 V 4.75 V COMMERCIAL S-CPGA-P84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC CAVITY DOWN, PGA-84 not_compliant 8542.31.00.01 PGA 84 3A001.A.3
CL-GD610-40QC-C
Cirrus Logic
Check for Price No Active YES 5 V CMOS 40 mA COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X1.0 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD CIRRUS LOGIC INC QFP, QFP100,.7X1.0 compliant 8542.31.00.01
HD66731A00TB0L
Renesas Electronics Corporation
Check for Price Transferred YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS R-XUUC-N200 Not Qualified 200 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER RENESAS TECHNOLOGY CORP DIE, unknown 8542.31.00.01 DIE 200
HD64460F37
Hitachi Ltd
Check for Price No Obsolete PS/2 8 20 YES 5 V DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY CMOS 800 X 600 PIXELS 280 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G136 Not Qualified e0 70 °C 136 PLASTIC/EPOXY QFP QFP136,1.2SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.4 mm 28 mm 28 mm HITACHI LTD QFP, QFP136,1.2SQ,32 unknown 8542.31.00.01 QFP 136
BT485AKPJ110
Synaptics Incorporated
Check for Price No Obsolete 8 4 110 MHz YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 640 X 480 PIXELS 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified 1 70 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.318 mm 29.3116 mm 29.3116 mm SYNAPTICS INC QCCJ, compliant 8542.31.00.01 3A001.A.3
AM81C478-50JC
AMD
Check for Price No Obsolete 8 3 50 MHz YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1024 X 768 PIXELS 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ADVANCED MICRO DEVICES INC QCCJ, unknown 8542.31.00.01 LCC 44 3A001.A.3
KS0078
Samsung Semiconductor
Check for Price Obsolete 8 1 350 kHz YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 34 X 120 DOTS 5.5 V 2.7 V OTHER X-XUUC-N183 Not Qualified 85 °C -30 °C 183 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER SAMSUNG SEMICONDUCTOR INC DIE, compliant 8542.31.00.01
PCF2113EU/10
NXP Semiconductors
Check for Price Obsolete I2C; 84C81A; P80CL410; P80CL51 8 1 2 MHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 18 X 60 DOTS 400 µA 5.5 V 1.8 V INDUSTRIAL X-XUUC-N100 Not Qualified 85 °C -40 °C 100 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER NXP SEMICONDUCTORS DIE, unknown 8542.31.00.01
NJU6429DCH-05
New Japan Radio Co Ltd
Check for Price Yes Obsolete 8 1 104 kHz YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 16 X 60 DOTS 3.6 V 2.4 V COMMERCIAL EXTENDED R-XUUC-N100 Not Qualified 75 °C -20 °C 260 10 100 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER NEW JAPAN RADIO CO LTD DIE, unknown 8542.31.00.01 DIE 100