Parametric results for: SED1510 under Display Controllers

Filter Your Search

11 - 20 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC74736PT-E
onsemi
$10.5108 Yes Yes Obsolete YES 3.3 V GRAPHICS PROCESSOR CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e6 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY QFP TQFP100,.63SQ SQUARE FLATPACK TIN BISMUTH GULL WING 500 µm QUAD ONSEMI 932AY unknown 8542.31.00.01
TW8811-LD2-GR
Renesas Electronics Corporation
$17.7144 Yes Yes Active DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY e3 3 MATTE TIN RENESAS ELECTRONICS CORP ADT001 compliant LQFP 208 Renesas Electronics
KDA0471PL-66
Samsung Semiconductor
Check for Price No Obsolete PS/2 8 3 YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 200 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm SAMSUNG SEMICONDUCTOR INC unknown 8542.31.00.01 LCC 44 QCCJ,
MIC10955P-50CN
Micrel Inc
Check for Price Obsolete 8 NO DISPLAY CONTROLLER, FLUORESCENT MOS 16 X 16 SEGMENTS COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 51.816 mm MICREL INC unknown 8542.31.00.01 DIP 40 DIP,
F65545
Chips And Technologies Inc
Check for Price No Obsolete PCI; VL; 80386; 80486; ISA 32 32 33 MHz YES 5 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY MOS 1024 X 768 PIXELS 5.5 V 3 V COMMERCIAL S-PQFP-G208 Not Qualified e0 70 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD CHIPS AND TECHNOLOGIES INC unknown 8542.31.00.01
ICS5340V-2
Integrated Device Technology Inc
Check for Price No No Obsolete VESA 8 3 YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1024 X 768 PIXELS 5.25 V 4.75 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.064 mm 24.13 mm 24.13 mm INTEGRATED DEVICE TECHNOLOGY INC compliant 8542.31.00.01 LCC 68 QCCJ,
NJU6461DH-02
New Japan Radio Co Ltd
Check for Price Yes Obsolete 8 1 104 kHz YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 16 X 60 DOTS 3.6 V 2.4 V COMMERCIAL EXTENDED R-XUUC-N138 Not Qualified 75 °C -20 °C 260 NOT SPECIFIED 138 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER NEW JAPAN RADIO CO LTD compliant 8542.31.00.01 DIE 138 DIE,
NJU6469MFG1-02
New Japan Radio Co Ltd
Check for Price Yes Yes Obsolete Z80 8 1 104 kHz YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 17 X 60 DOTS 250 µA 3.3 V 2.4 V COMMERCIAL EXTENDED S-PQFP-G100 Not Qualified e6 75 °C -20 °C 100 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NEW JAPAN RADIO CO LTD compliant 8542.31.00.01 QFP 100 QFP,
VL6845E-34PC
VLSI Technology Inc
Check for Price No Obsolete NO 5 V MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL VLSI TECHNOLOGY INC unknown 8542.31.00.01
AM81C176-35JC
AMD
Check for Price No Obsolete 8 2 35 MHz YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1024 X 768 PIXELS 5.5 V 4.5 V COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 11.43 mm 13.97 mm ADVANCED MICRO DEVICES INC unknown 8542.31.00.01 QFJ 32 QCCJ,