Filter Your Search
41 - 50 of 5,110 results
|
MU9C4870-12DC
Music Semiconductors Inc
|
Check for Price | No | Obsolete | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | MUSIC SEMICONDUCTORS INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||
|
IDT75C457S125G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 125 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | CAVITY DOWN, PGA-84 | not_compliant | 8542.31.00.01 | PGA | 84 | 3A001.A.3 | |||||||||||
|
CL-GD610-40QC-C
Cirrus Logic
|
Check for Price | No | Active | YES | 5 V | CMOS | 40 mA | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | CIRRUS LOGIC INC | QFP, QFP100,.7X1.0 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
HD66731A00TB0L
Renesas Electronics Corporation
|
Check for Price | Transferred | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-XUUC-N200 | Not Qualified | 200 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | RENESAS TECHNOLOGY CORP | DIE, | unknown | 8542.31.00.01 | DIE | 200 | ||||||||||||||||||||||||||
|
HD64460F37
Hitachi Ltd
|
Check for Price | No | Obsolete | PS/2 | 8 | 20 | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 800 X 600 PIXELS | 280 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G136 | Not Qualified | e0 | 70 °C | 136 | PLASTIC/EPOXY | QFP | QFP136,1.2SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.4 mm | 28 mm | 28 mm | HITACHI LTD | QFP, QFP136,1.2SQ,32 | unknown | 8542.31.00.01 | QFP | 136 | ||||||||
|
BT485AKPJ110
Synaptics Incorporated
|
Check for Price | No | Obsolete | 8 | 4 | 110 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 640 X 480 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 1 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.318 mm | 29.3116 mm | 29.3116 mm | SYNAPTICS INC | QCCJ, | compliant | 8542.31.00.01 | 3A001.A.3 | ||||||||||||
|
AM81C478-50JC
AMD
|
Check for Price | No | Obsolete | 8 | 3 | 50 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | 3A001.A.3 | |||||||||
|
KS0078
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 1 | 350 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 34 X 120 DOTS | 5.5 V | 2.7 V | OTHER | X-XUUC-N183 | Not Qualified | 85 °C | -30 °C | 183 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SAMSUNG SEMICONDUCTOR INC | DIE, | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PCF2113EU/10
NXP Semiconductors
|
Check for Price | Obsolete | I2C; 84C81A; P80CL410; P80CL51 | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 18 X 60 DOTS | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | X-XUUC-N100 | Not Qualified | 85 °C | -40 °C | 100 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||
|
NJU6429DCH-05
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 1 | 104 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 60 DOTS | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-XUUC-N100 | Not Qualified | 75 °C | -20 °C | 260 | 10 | 100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | DIE, | unknown | 8542.31.00.01 | DIE | 100 |