Parametric results for: S1D13505F00A200 under Display Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s1d13505f00a200 Sorted By: Bus Compatibility
Select parts from the table below to compare.
Compare
Compare
S1D13505F00A200
Epson Electronics America Inc
$14.1911 Yes Yes Not Recommended ISA; PCMCIA; 68000; 68030; MPC821; E0C33 16 21 YES 3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 5.5 V 2.7 V INDUSTRIAL S-PQFP-G128 Not Qualified e6 3 85 °C -40 °C 128 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH TIN BISMUTH GULL WING 400 µm QUAD 14 mm 14 mm SEIKO EPSON CORP QFP FQFP, 128 compliant 8542.31.00.01 Epson Timing
S1D13505F00A200
Seiko Epson Corporation
Check for Price Yes Not Recommended ISA; PCMCIA; 68000; 68030; MPC821; E0C33 16 21 YES 3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 5.5 V 2.7 V INDUSTRIAL S-PQFP-G128 Not Qualified e6 3 85 °C -40 °C 128 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH TIN BISMUTH GULL WING 400 µm QUAD 14 mm 14 mm SEIKO EPSON CORP QFP15-128 compliant 8542.31.00.01