Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | Display Configuration |
Power Supplies
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
S1D13700F02A100
Epson Electronics America Inc
|
$8.3349 | Yes | Yes | Active | 8 | 16 | 10 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 320 X 240 PIXELS | 3.3,3.3/5 V | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 255 | 10 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10.2 mm | 10.2 mm | SEIKO EPSON CORP | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | EAR99 | 8542.31.00.01 | ||
|
S1D13700F02A100
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8 | 16 | 10 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 320 X 240 PIXELS | 3.3,3.3/5 V | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 255 | 10 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10.2 mm | 10.2 mm | SEIKO EPSON CORP | TFQFP, TQFP64,.47SQ | compliant | EAR99 | 8542.31.00.01 |