Filter Your Search
1 - 1 of 1 results
|
STLED316SMTR
STMicroelectronics
|
$1.4452 | Yes | Active | 600 kHz | YES | 5 V | DISPLAY CONTROLLER, SEGMENT LED DRIVER | CMOS | 4 X 17 SEGMENTS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |