Filter Your Search
11 - 20 of 414 results
|
SMJ34020AHTM40
Texas Instruments
|
$1,283.8995 | Yes | No | Not Recommended | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F132 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 3.3 mm | 24.065 mm | 24.065 mm | TEXAS INSTRUMENTS INC | QFP | QFF, QFL132,.95SQ,25 | 132 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | 1990-04-01 | ||||
|
P9130-050-PFP
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 5.5 V | 4.5 V | OTHER | S-PQFP-G160 | Not Qualified | e0 | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | WEITEK CORP | , | unknown | 3A001.A.3 | 8542.31.00.01 | |||||||||||||||||||
|
MG82786
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 350 mA | 5.5 V | 4.5 V | MILITARY | S-XPGA-P88 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 88 | CERAMIC | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
TS68483CP15
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
MB86291AS
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 14.32 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 16 | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | -30 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
SAA6712E
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 1 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | I2C INTERFACE | 24 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | 70 °C | 292 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA | BGA, | 292 | unknown | 8542.31.00.01 | SOT-489-1 | ||||||||||||||
|
MB88F332AAPMC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Active | 32 | 83.33 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 24 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP208,1.2SQ,20 | compliant | 3A001.A.3 | 8542.31.00.01 | |||||||||||||||||
|
LR33020GC-40
LSI Corporation
|
Check for Price | No | Obsolete | 64 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 600 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MB88F332AAPMC-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Active | 32 | 83.33 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 24 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP208,1.2SQ,20 | compliant | 3A001.A.3 | 8542.31.00.01 | |||||||||||||||||
|
C82720-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 |