Parametric results for: AM9519A under Interrupt Controllers

Filter Your Search

1 - 10 of 988 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCS37010MNTWG
onsemi
$1.6170 Yes Active YES INTERRUPT CONTROLLER CMOS 5 12 V 6 V INDUSTRIAL S-XQCC-N 3 85 °C -40 °C 260 30 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm ONSEMI QFN-16 485FQ compliant 8542.31.00.01 onsemi
NCS37012MNTWG
onsemi
$1.7697 Yes Yes Obsolete INTERRUPT CONTROLLER CMOS 3 Nickel/Gold/Palladium (Ni/Au/Pd) ONSEMI 485G compliant 8542.31.00.01 onsemi 16
NCS37012DBRG
onsemi
$1.7697 Yes Yes Obsolete INTERRUPT CONTROLLER CMOS 3 Nickel/Gold/Palladium (Ni/Au/Pd) ONSEMI 948AD compliant 8542.31.00.01 onsemi 20
NCS37012DBG
onsemi
$1.7697 Yes Obsolete INTERRUPT CONTROLLER CMOS 3 Nickel/Gold/Palladium (Ni/Au/Pd) ONSEMI compliant 8542.31.00.01 onsemi
CP82C59AZ
Renesas Electronics Corporation
$4.5288 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 NO 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 37.4 mm RENESAS ELECTRONICS CORP DIP, E28.6 compliant 8542.31.00.01 Renesas Electronics 28 PDIP
CS82C59AZ
Renesas Electronics Corporation
$5.4236 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP QCCJ, N28.45 compliant 8542.31.00.01 Renesas Electronics 28 PLCC
CS82C59AZ96
Renesas Electronics Corporation
$7.3176 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP QCCJ, N28.45 compliant 8542.31.00.01 Renesas Electronics 28 PLCC
CP82C59A-12Z
Renesas Electronics Corporation
$8.2921 Yes Obsolete 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 NO 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 37.4 mm RENESAS ELECTRONICS CORP DIP, E28.6 compliant 8542.31.00.01 Renesas Electronics 28 PDIP
CS82C59A-12Z
Renesas Electronics Corporation
$9.5306 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP QCCJ, N28.45 compliant 8542.31.00.01 Renesas Electronics 28 PLCC
IS82C59AZ
Renesas Electronics Corporation
$11.3126 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 3 85 °C -40 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP QCCJ, N28.45 compliant 8542.31.00.01 Renesas Electronics 28 PLCC