Filter Your Search
1 - 10 of 28 results
|
IS82C59A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 5 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
IS82C59A-12Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 | EAR99 | ||||||
|
IS82C59A-12Z96
Renesas Electronics Corporation
|
$27.7862 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | QCCJ, | compliant | 8542.31.00.01 | PLCC | 28 | N28.45 | Renesas Electronics | |||||||
|
IS82C59AX96
Intersil Corporation
|
Check for Price | No | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 | QLCC | 28 | |||||||||
|
IS82C59A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | THOMSON CONSUMER ELECTRONICS | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
IS82C59A
Intersil Corporation
|
Check for Price | No | No | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 8 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 | QFN | 28 | |||||||||||
|
IS82C59AZX96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.31.00.01 | QLCC | 28 | |||||||
|
IS82C59A-12
Rochester Electronics LLC
|
Check for Price | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | QFN | 28 | ||||||||||||||||||||
|
IS82C59A-5
Rochester Electronics LLC
|
Check for Price | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | QFN | 28 | ||||||||||||||||||||||
|
IS82C59A-12
Harris Semiconductor
|
Check for Price | No | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 12.5 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 12.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 |