Filter Your Search
1 - 10 of 978 results
|
CS82C59A-12Z96
Renesas Electronics Corporation
|
$1.0000 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
NCS37012MNTWG
onsemi
|
$1.7697 | Yes | Yes | Obsolete | ONSEMI | 16 | 485G | compliant | 8542.39.00.01 | onsemi | EAR99 | POWER SUPPLY SUPPORT CIRCUIT | ||||||||||||||||||||||||||||||||||
|
NCS37012DBRG
onsemi
|
$1.7697 | Yes | Yes | Obsolete | ONSEMI | 20 | 948AD | compliant | 8542.39.00.01 | onsemi | EAR99 | POWER SUPPLY SUPPORT CIRCUIT | ||||||||||||||||||||||||||||||||||
|
NCS37012DBG
onsemi
|
$1.7697 | Yes | Obsolete | ONSEMI | compliant | 8542.39.00.01 | onsemi | EAR99 | POWER SUPPLY SUPPORT CIRCUIT | |||||||||||||||||||||||||||||||||||||
|
CS82C59AZ
Renesas Electronics Corporation
|
$5.0599 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
CP82C59AZ
Renesas Electronics Corporation
|
$5.8674 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 28 | E28.6 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
CP82C59A-12Z
Renesas Electronics Corporation
|
$7.6472 | Yes | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 28 | E28.6 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
CS82C59A-12Z
Renesas Electronics Corporation
|
$9.5560 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
IS82C59AZ
Renesas Electronics Corporation
|
$10.9870 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
CS82C59AZ96
Renesas Electronics Corporation
|
$11.6070 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics |