Filter Your Search
1 - 10 of 988 results
![]() |
NCS37010MNTWG
onsemi
|
$1.6170 | Yes | Active | YES | INTERRUPT CONTROLLER | CMOS | 5 | 12 V | 6 V | INDUSTRIAL | S-XQCC-N | 3 | 85 °C | -40 °C | 260 | 30 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN-16 | 485FQ | compliant | 8542.31.00.01 | onsemi | |||||||||||
![]() |
NCS37012MNTWG
onsemi
|
$1.7697 | Yes | Yes | Obsolete | INTERRUPT CONTROLLER | CMOS | 3 | Nickel/Gold/Palladium (Ni/Au/Pd) | ONSEMI | 485G | compliant | 8542.31.00.01 | onsemi | 16 | ||||||||||||||||||||||||||||||
![]() |
NCS37012DBRG
onsemi
|
$1.7697 | Yes | Yes | Obsolete | INTERRUPT CONTROLLER | CMOS | 3 | Nickel/Gold/Palladium (Ni/Au/Pd) | ONSEMI | 948AD | compliant | 8542.31.00.01 | onsemi | 20 | ||||||||||||||||||||||||||||||
![]() |
NCS37012DBG
onsemi
|
$1.7697 | Yes | Obsolete | INTERRUPT CONTROLLER | CMOS | 3 | Nickel/Gold/Palladium (Ni/Au/Pd) | ONSEMI | compliant | 8542.31.00.01 | onsemi | |||||||||||||||||||||||||||||||||
|
CP82C59AZ
Renesas Electronics Corporation
|
$4.5288 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | RENESAS ELECTRONICS CORP | DIP, | E28.6 | compliant | 8542.31.00.01 | Renesas Electronics | 28 | PDIP | |||||||
|
CS82C59AZ
Renesas Electronics Corporation
|
$5.4236 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | QCCJ, | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | 28 | PLCC | ||||
|
CS82C59AZ96
Renesas Electronics Corporation
|
$7.3176 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | QCCJ, | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | 28 | PLCC | ||||
|
CP82C59A-12Z
Renesas Electronics Corporation
|
$8.2921 | Yes | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | RENESAS ELECTRONICS CORP | DIP, | E28.6 | compliant | 8542.31.00.01 | Renesas Electronics | 28 | PDIP | |||||||
|
CS82C59A-12Z
Renesas Electronics Corporation
|
$9.5306 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | QCCJ, | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | 28 | PLCC | ||||
|
IS82C59AZ
Renesas Electronics Corporation
|
$11.3126 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | QCCJ, | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | 28 | PLCC |