1 - 10 of 1,551 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bus Compatibility |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Barrel Shifter
|
Boundary Scan
|
Power Supplies
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Total Dose
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
![]() |
TS68882MF16
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | THOMSON-CSF SEMICONDUCTORS | QFP | QFP, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
SUPERMATHDX
Asiliant Technologies
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 5 V | 380 mA | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ASILIANT TECHNOLOGIES | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
![]() |
TS68882MR20
Atmel Corporation
|
Check for Price | No | Transferred | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5 V | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | ATMEL CORP | PGA | PGA, PGA68,10X10 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
WTL7137-80-GCD
Rockwell Automation
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 5 V | COMMERCIAL | S-XPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
IDT79R3010-20FB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.31.00.01 | IDT79R3010-20FB | |||||||||||||||||||||
|
CX-83D87-20
Cyrix Corp
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 5 V | 300 mA | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | CYRIX CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
![]() |
5962H9210301QZC
Defense Logistics Agency
|
Check for Price | Obsolete | 32 | 20.4 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 5.5 V | 4.5 V | MILITARY | R-CQFP-F220 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 220 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | QUAD | 3.53 mm | 38.1 mm | 38.1 mm | DEFENSE LOGISTICS AGENCY | QFP | QFF, | 220 | unknown | 3A001.A.1.A | 8542.31.00.01 | ||||||||||||
![]() |
5962H9210301QZC
Defense Supply Center Columbus
|
Check for Price | Obsolete | 32 | 20.4 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 5.5 V | 4.5 V | MILITARY | R-CQFP-F220 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 220 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | QUAD | 3.53 mm | 38.1 mm | 38.1 mm | DEFENSE SUPPLY CENTER COLUMBUS | QFP | QFF, | 220 | unknown | 3A001.A.1.A | 8542.31.00.01 | ||||||||||||
![]() |
5962-8946301YA
Defense Supply Center Columbus
|
Check for Price | Active | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | DEFENSE SUPPLY CENTER COLUMBUS | QFP | QFP, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
![]() |
IDT79R3010AE25GB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 50 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, CERAMIC, PGA-84 | 84 | unknown | IDT79R3010AE25GB |