Filter Your Search
31 - 40 of 1,518 results
|
TS68882VR25
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA | CERAMIC, PGA-68 | 68 | unknown | 8542.31.00.01 | |||||||||||||||
|
WTL3164-075T
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 13.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | OTHER | S-XPGA-P144 | Not Qualified | e0 | 85 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PR3010A-33MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
PR3010A-28MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 425 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
MC68882CRC33A
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | MC68020; MC68030 | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-CPGA-P68 | e4 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-68 | 68 | unknown | ||||||||||||
|
D8087-2B
AMD
|
Check for Price | Obsolete | 8086; 8088 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | YES | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||
|
N80EC287-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||
|
5962-8946305YA
Atmel Corporation
|
Check for Price | Transferred | 32 | 5 | 50 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, | 68 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
TS68882MR8B/Y16
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 16.67 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA | PGA, | 68 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
IDT79R3010L-12FM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.31.00.01 | 3A001.A.2.C |