Filter Your Search
1 - 10 of 1,518 results
|
IDT79R3010A-12G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
PR3010A-20SR84C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 20 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 325 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3 mm | 29.21 mm | 29.21 mm | PERFORMANCE SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | QFP | QCCJ, LDCC84,1.2SQ | 84 | |||||||||||
|
IDT79R3010AE25GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 50 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | PGA | PGA, | 84 | ||||||||||
|
79R3010L-25F
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 600 mA | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
79R3010-25F
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 750 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
5962-8946305XA
Teledyne e2v
|
Check for Price | Active | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | PGA | PGA, | 68 | 3A991.A.2 | ||||||||||
|
5962-8854701QA
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 600 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | 3A001.A.2.C | |||||||||||||
|
MC68882CEI33A
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | MC68882 | 32 | 5 | 33.33 MHz | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | e3 | 3 | 70 °C | 245 | 30 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | 3A991 | NXP | ||||||||||||||||||||||||
|
5962H9210301VZC
BAE Systems
|
Check for Price | Obsolete | 32 | 12 | 20.4 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 5.5 V | 4.5 V | MILITARY | R-CQFP-F220 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 220 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | QUAD | 3.53 mm | 38.1 mm | 38.1 mm | BAE SYSTEMS PLC | unknown | 8542.31.00.01 | QFP | QFF, | 220 | 3A001.A.1.A | |||||||||||
|
TS68882MRB/C33
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | unknown | 8542.31.00.01 | PGA | PGA, | 68 | 3A991.A.2 |