Filter Your Search
1 - 10 of 1,519 results
|
TS68882MR16
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
5962-8946305YA
Atmel Corporation
|
Check for Price | Transferred | 32 | 5 | 50 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | unknown | QFP | QFP, | 68 | 3A991.A.2 | 8542.31.00.01 | |||||
|
P80EC287-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP40,.6 | 8542.31.00.01 | |||||||||||||
|
NS32181V-20
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 300 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | QCCJ, LDCC68,1.0SQ | 8542.31.00.01 | |||||||||||||
|
68882-16/BYCJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | 150 mA | MILITARY | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QFP, QFP68,1.1SQ,50 | |||||||||||||||||
|
LR3010AKC-33
LSI Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | LSI CORP | unknown | QFF, QFL84,1.2SQ | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
5962-8946303XA
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 5 V | 150 mA | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | PGA, PGA68,10X10 | |||||||||||||||||
|
5962-8946301XA
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 5 | 16.7 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | E2V TECHNOLOGIES PLC | unknown | PGA | PGA, PGA68,10X10 | 68 | 3A001.A.2.C | 8542.31.00.01 | |||
|
5962-8946303YC
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Gold (Au) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | unknown | QFP | QFP, QFP68,1.1SQ,50 | 68 | 3A001.A.2.C | 8542.31.00.01 | |||
|
TS68882MFB/C20
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown |