Filter Your Search
21 - 30 of 1,518 results
|
SN74ACT8847-40GB
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 200 µA | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P208 | Not Qualified | 70 °C | 208 | CERAMIC | PGA | PGA208,17X17 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, PGA208,17X17 | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
79R3010AE-40G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 80 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 750 mA | 5.25 V | 4.75 V | OTHER | S-XPGA-P84 | Not Qualified | e0 | 90 °C | 84 | CERAMIC | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
PR3010A-20MG84B
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 325 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
TS68882MFB/C25
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP, QFP68,1.1SQ,50 | unknown | 8542.31.00.01 | 3A001.A.2.C | QFP | 68 | |||||||||
|
5962-8946303YA
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP, QFP68,1.1SQ,50 | compliant | 8542.31.00.01 | 3A001.A.2.C | QFP | 68 | ||||||||
|
PR2010A16QJM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
CX-83S87-20GC
Cyrix Corp
|
Check for Price | No | Obsolete | 30 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 300 mA | 5.25 V | 4.75 V | OTHER | S-XQCC-J68 | Not Qualified | e0 | 85 °C | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CYRIX CORP | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
MC68882CEI20A
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | MC68882 | 32 | 5 | 20 MHz | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | e3 | 3 | 70 °C | 245 | 30 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||
|
5962-8946304XA
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | ATMEL CORP | PGA, PGA68,10X10 | compliant | 8542.31.00.01 | 3A991.A.2 | PGA | 68 | ||||||||
|
IDT79R3010A16QJM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 575 mA | 5.25 V | 4.75 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 30 | 84 | CERAMIC, GLASS-SEALED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | CAVITY UP, CERPACK-84 | not_compliant | 8542.31.00.01 | 3A991.A.2 | QFN | 84 |